


RP-0515S | |
|---|---|
DigiKey Part Number | 945-1239-ND |
Manufacturer | |
Manufacturer Product Number | RP-0515S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-0515S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,65000 Kč | 298,65 Kč |
| 5 | 287,64000 Kč | 1 438,20 Kč |
| 10 | 282,98800 Kč | 2 829,88 Kč |
| 25 | 276,92760 Kč | 6 923,19 Kč |
| 50 | 272,43120 Kč | 13 621,56 Kč |
| 100 | 268,00150 Kč | 26 800,15 Kč |
| 250 | 262,24372 Kč | 65 560,93 Kč |
| 500 | 257,96710 Kč | 128 983,55 Kč |
| Unit Price without VAT: | 298,65000 Kč |
|---|---|
| Unit Price with VAT: | 361,36650 Kč |




