


RP-0505D | |
|---|---|
DigiKey Part Number | 945-1234-ND |
Manufacturer | |
Manufacturer Product Number | RP-0505D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-0505D Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 5 | 303,63200 Kč | 1 518,16 Kč |
| 10 | 298,69700 Kč | 2 986,97 Kč |
| 25 | 292,31720 Kč | 7 307,93 Kč |
| 50 | 287,56760 Kč | 14 378,38 Kč |
| 100 | 282,88930 Kč | 28 288,93 Kč |
| 250 | 276,81328 Kč | 69 203,32 Kč |
| 500 | 272,29744 Kč | 136 148,72 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |

