
ROF-78E12-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-ROF-78E12-0.5SMD-RTR-ND - Tape & Reel (TR) 945-ROF-78E12-0.5SMD-RCT-ND - Cut Tape (CT) 945-ROF-78E12-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ROF-78E12-0.5SMD-R |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROF-78E12-0.5SMD-R Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 6 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Standby Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 15V | Package / Case 4-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) |
Voltage - Output 1 | Approval Agency EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 5 | 87,98200 Kč | 439,91 Kč |
| 10 | 86,55400 Kč | 865,54 Kč |
| 25 | 84,70600 Kč | 2 117,65 Kč |
| 50 | 83,33680 Kč | 4 166,84 Kč |
| 100 | 81,98250 Kč | 8 198,25 Kč |
| 250 | 80,22580 Kč | 20 056,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,91972 Kč | 39 459,86 Kč |
| 1 000 | 77,63360 Kč | 77 633,60 Kč |
| 1 500 | 76,89033 Kč | 115 335,50 Kč |
| 2 500 | 75,96337 Kč | 189 908,42 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

