
RO-1515S | |
---|---|
DigiKey Part Number | 945-1941-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-1515S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-1515S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,23000 Kč | 146,23 Kč |
5 | 140,89400 Kč | 704,47 Kč |
10 | 138,62400 Kč | 1 386,24 Kč |
25 | 135,66160 Kč | 3 391,54 Kč |
50 | 133,46200 Kč | 6 673,10 Kč |
100 | 131,29570 Kč | 13 129,57 Kč |
250 | 128,47860 Kč | 32 119,65 Kč |
500 | 126,38560 Kč | 63 192,80 Kč |
Unit Price without VAT: | 146,23000 Kč |
---|---|
Unit Price with VAT: | 176,93830 Kč |