Similar

RNM-053.3S | |
|---|---|
DigiKey Part Number | 945-1215-ND |
Manufacturer | |
Manufacturer Product Number | RNM-053.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-053.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 5 | 154,29600 Kč | 771,48 Kč |
| 10 | 151,79200 Kč | 1 517,92 Kč |
| 25 | 148,53720 Kč | 3 713,43 Kč |
| 50 | 146,13340 Kč | 7 306,67 Kč |
| 100 | 143,75680 Kč | 14 375,68 Kč |
| 250 | 140,67296 Kč | 35 168,24 Kč |
| 500 | 138,38018 Kč | 69 190,09 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |



