
RMR-031-IBCE-R | |
|---|---|
DigiKey Part Number | 945-RMR-031-IBCE-RTR-ND - Tape & Reel (TR) 945-RMR-031-IBCE-RCT-ND - Cut Tape (CT) 945-RMR-031-IBCE-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-031-IBCE-R |
Description | PWR / FULL-BRIDGE / 382H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-031-IBCE-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 24V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | 381.55µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.602" L x 0.457" W (15.30mm x 11.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,77000 Kč | 60,77 Kč |
| 5 | 56,66600 Kč | 283,33 Kč |
| 10 | 54,94200 Kč | 549,42 Kč |
| 25 | 52,76600 Kč | 1 319,15 Kč |
| 50 | 51,15620 Kč | 2 557,81 Kč |
| 100 | 49,58770 Kč | 4 958,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 46,56800 Kč | 18 627,20 Kč |
| 800 | 45,16956 Kč | 36 135,65 Kč |
| Unit Price without VAT: | 60,77000 Kč |
|---|---|
| Unit Price with VAT: | 73,53170 Kč |

