
RMR-031-IBCE-R | |
|---|---|
DigiKey Part Number | 945-RMR-031-IBCE-RTR-ND - Tape & Reel (TR) 945-RMR-031-IBCE-RCT-ND - Cut Tape (CT) 945-RMR-031-IBCE-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-031-IBCE-R |
Description | PWR / FULL-BRIDGE / 382H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-031-IBCE-R Models |
Category | Voltage - Isolation 5000V |
Manufacturer Recom Power | Inductance @ Frequency 381.55µH @ 10kHz |
Series | Frequency 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.602" L x 0.457" W (15.30mm x 11.60mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Primary 24V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 5 | 61,39800 Kč | 306,99 Kč |
| 10 | 59,57100 Kč | 595,71 Kč |
| 25 | 57,19840 Kč | 1 429,96 Kč |
| 50 | 55,45580 Kč | 2 772,79 Kč |
| 100 | 53,75700 Kč | 5 375,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 50,48393 Kč | 20 193,57 Kč |
| 800 | 48,91116 Kč | 39 128,93 Kč |
| 1 200 | 48,01070 Kč | 57 612,84 Kč |
| 2 000 | 46,89652 Kč | 93 793,04 Kč |
| 2 800 | 46,19590 Kč | 129 348,52 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

