
RMR-031-IBCE-CT | |
|---|---|
DigiKey Part Number | 945-RMR-031-IBCE-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-031-IBCE-CT |
Description | PWR / FULL-BRIDGE / 382H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 5000V |
Manufacturer Recom Power | Inductance @ Frequency 381µH @ 10kHz |
Series | Frequency 250kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.602" L x 0.457" W (15.30mm x 11.60mm) |
Applications Flyback Converters | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Primary 24V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 5 | 79,33000 Kč | 396,65 Kč |
| 10 | 76,28600 Kč | 762,86 Kč |
| 25 | 72,46840 Kč | 1 811,71 Kč |
| 50 | 69,70500 Kč | 3 485,25 Kč |
| 250 | 68,03352 Kč | 17 008,38 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

