New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 340kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-028-F55S-R

DigiKey Part Number
945-RMR-028-F55S-RTR-ND - Tape & Reel (TR)
945-RMR-028-F55S-RCT-ND - Cut Tape (CT)
945-RMR-028-F55S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-028-F55S-R
Description
PWR / FULL-BRIDGE / 85H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 340kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-028-F55S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
5000V
Inductance @ Frequency
85.15µH @ 10kHz
Frequency
340kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.354" W (15.50mm x 9.00mm)
Height - Seated (Max)
0.299" (7.60mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
561,18800 Kč305,94 Kč
1059,36100 Kč593,61 Kč
2557,00520 Kč1 425,13 Kč
5055,26260 Kč2 763,13 Kč
10053,56800 Kč5 356,80 Kč
25051,39136 Kč12 847,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,79382 Kč24 896,91 Kč
1 00049,13532 Kč49 135,32 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč