
RMR-018-F5AS-CT | |
|---|---|
DigiKey Part Number | 945-RMR-018-F5AS-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-018-F5AS-CT |
Description | PWR / FULL-BRIDGE / 108H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 5000V Isolation 340kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 5000V |
Manufacturer Recom Power | Inductance @ Frequency 108µH @ 100kHz |
Series | Frequency 340kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.610" L x 0.374" W (15.50mm x 9.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.299" (7.60mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 5 | 84,62200 Kč | 423,11 Kč |
| 10 | 81,38800 Kč | 813,88 Kč |
| 25 | 77,31480 Kč | 1 932,87 Kč |
| 50 | 74,36660 Kč | 3 718,33 Kč |
| 250 | 72,65308 Kč | 18 163,27 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

