
RMR-015-A5AS-R | |
|---|---|
DigiKey Part Number | 945-RMR-015-A5AS-RTR-ND - Tape & Reel (TR) 945-RMR-015-A5AS-RDKR-ND - Digi-Reel® 945-RMR-015-A5AS-RCT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-015-A5AS-R |
Description | PWR / PUSH-PULL / 82H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-015-A5AS-R Models |
Category | Inductance @ Frequency 82.55µH @ 100kHz |
Manufacturer Recom Power | Frequency 390kHz |
Series | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.319" L x 0.268" W (8.10mm x 6.80mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
Voltage - Isolation 1500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,98771 Kč | 29 981,56 Kč |
| 3 000 | 19,36835 Kč | 58 105,05 Kč |
| 4 500 | 19,01360 Kč | 85 561,20 Kč |
| 7 500 | 18,57447 Kč | 139 308,53 Kč |
| 10 500 | 18,28996 Kč | 192 044,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 25,70200 Kč | 128,51 Kč |
| 10 | 24,94600 Kč | 249,46 Kč |
| 25 | 23,97960 Kč | 599,49 Kč |
| 50 | 23,26580 Kč | 1 163,29 Kč |
| 100 | 22,56450 Kč | 2 256,45 Kč |
| 250 | 21,66488 Kč | 5 416,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 25,70200 Kč | 128,51 Kč |
| 10 | 24,94600 Kč | 249,46 Kč |
| 25 | 23,97960 Kč | 599,49 Kč |
| 50 | 23,26580 Kč | 1 163,29 Kč |
| 100 | 22,56450 Kč | 2 256,45 Kč |
| 250 | 21,66488 Kč | 5 416,22 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

