
RMR-015-A5AS-CT | |
|---|---|
DigiKey Part Number | 945-RMR-015-A5AS-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-015-A5AS-CT |
Description | PWR / PUSH-PULL / 82H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Recom Power | Inductance @ Frequency 82µH @ 100kHz |
Series | Frequency 390kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.319" L x 0.268" W (8.10mm x 6.80mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 33,21800 Kč | 166,09 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 30,36320 Kč | 759,08 Kč |
| 50 | 29,20820 Kč | 1 460,41 Kč |
| 250 | 26,69012 Kč | 6 672,53 Kč |
| 500 | 26,45748 Kč | 13 228,74 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

