
RMR-013-CACS-CT | |
|---|---|
DigiKey Part Number | 945-RMR-013-CACS-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-013-CACS-CT |
Description | PWR / FULL-BRIDGE / 518H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 519µH @ 100kHz |
Series | Frequency 250kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 12V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 45,44000 Kč | 227,20 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 25 | 41,50880 Kč | 1 037,72 Kč |
| 50 | 39,92980 Kč | 1 996,49 Kč |
| 250 | 36,95648 Kč | 9 239,12 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

