New at DigiKey
Flyback Converters For For DC/DC Converters SMPS Transformer 4500V Isolation 340kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-012-F55S-CT

DigiKey Part Number
945-RMR-012-F55S-CT-ND
Manufacturer
Manufacturer Product Number
RMR-012-F55S-CT
Description
PWR / FULL-BRIDGE / 107H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4500V Isolation 340kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4500V
Manufacturer
Recom Power
Inductance @ Frequency
108µH @ 100kHz
Series
Frequency
340kHz
Packaging
Bag
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.496" L x 0.354" W (12.60mm x 9.00mm)
Applications
Flyback Converters
Height - Seated (Max)
0.209" (5.30mm)
Voltage - Primary
5V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
561,94400 Kč309,72 Kč
1059,59200 Kč595,92 Kč
2556,61080 Kč1 415,27 Kč
5054,45200 Kč2 722,60 Kč
25051,86508 Kč12 966,27 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč