
RMR-008-C55S-R | |
|---|---|
DigiKey Part Number | 945-RMR-008-C55S-RTR-ND - Tape & Reel (TR) 945-RMR-008-C55S-RCT-ND - Cut Tape (CT) 945-RMR-008-C55S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-008-C55S-R |
Description | PWR / FULL-BRIDGE / 158H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 340kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-008-C55S-R Models |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 158µH @ 100kHz |
Series | Frequency 340kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 35,06600 Kč | 175,33 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 32,69800 Kč | 817,45 Kč |
| 50 | 31,71540 Kč | 1 585,77 Kč |
| 100 | 30,75370 Kč | 3 075,37 Kč |
| 250 | 29,51900 Kč | 7 379,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,72786 Kč | 27 727,86 Kč |
| 2 000 | 26,86673 Kč | 53 733,46 Kč |
| 3 000 | 26,37335 Kč | 79 120,05 Kč |
| 5 000 | 25,76295 Kč | 128 814,75 Kč |
| 7 000 | 25,36753 Kč | 177 572,71 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

