New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-006-AD5S-R

DigiKey Part Number
945-RMR-006-AD5S-RTR-ND - Tape & Reel (TR)
945-RMR-006-AD5S-RCT-ND - Cut Tape (CT)
945-RMR-006-AD5S-RDKR-ND
Manufacturer
Manufacturer Product Number
RMR-006-AD5S-R
Description
PWR / PUSH-PULL / 60H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-006-AD5S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
60.45µH @ 100kHz
Manufacturer
Recom Power
Frequency
390kHz
Series
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.319" L x 0.268" W (8.10mm x 6.80mm)
Applications
Isolated Buck Converters
Height - Seated (Max)
0.150" (3.80mm)
Voltage - Primary
3.3V
Style
Wirewound
Voltage - Isolation
1500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
525,70200 Kč128,51 Kč
1024,94600 Kč249,46 Kč
2523,97960 Kč599,49 Kč
5023,26580 Kč1 163,29 Kč
10022,56450 Kč2 256,45 Kč
25021,66488 Kč5 416,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,98771 Kč29 981,56 Kč
3 00019,36835 Kč58 105,05 Kč
4 50019,01360 Kč85 561,20 Kč
7 50018,57447 Kč139 308,53 Kč
10 50018,28996 Kč192 044,58 Kč
Manufacturers Standard Package
945-RMR-006-AD5S-RDKR-ND
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
525,70200 Kč128,51 Kč
1024,94600 Kč249,46 Kč
2523,97960 Kč599,49 Kč
5023,26580 Kč1 163,29 Kč
10022,56450 Kč2 256,45 Kč
25021,66488 Kč5 416,22 Kč
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč