
RMR-006-AD5S-R | |
|---|---|
DigiKey Part Number | 945-RMR-006-AD5S-RTR-ND - Tape & Reel (TR) 945-RMR-006-AD5S-RCT-ND - Cut Tape (CT) 945-RMR-006-AD5S-RDKR-ND |
Manufacturer | |
Manufacturer Product Number | RMR-006-AD5S-R |
Description | PWR / PUSH-PULL / 60H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-006-AD5S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 3.3V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 60.45µH @ 100kHz | |
Frequency | 390kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.268" W (8.10mm x 6.80mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,46000 Kč | 25,46 Kč |
| 5 | 23,69400 Kč | 118,47 Kč |
| 10 | 23,01600 Kč | 230,16 Kč |
| 25 | 22,12480 Kč | 553,12 Kč |
| 50 | 21,45960 Kč | 1 072,98 Kč |
| 100 | 20,81480 Kč | 2 081,48 Kč |
| 250 | 19,98456 Kč | 4 996,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,43743 Kč | 27 656,15 Kč |
| 3 000 | 17,86610 Kč | 53 598,30 Kč |
| 4 500 | 17,53887 Kč | 78 924,91 Kč |
| 7 500 | 17,45183 Kč | 130 888,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,46000 Kč | 25,46 Kč |
| 5 | 23,69400 Kč | 118,47 Kč |
| 10 | 23,01600 Kč | 230,16 Kč |
| 25 | 22,12480 Kč | 553,12 Kč |
| 50 | 21,45960 Kč | 1 072,98 Kč |
| 100 | 20,81480 Kč | 2 081,48 Kč |
| 250 | 19,98456 Kč | 4 996,14 Kč |
| Unit Price without VAT: | 25,46000 Kč |
|---|---|
| Unit Price with VAT: | 30,80660 Kč |


