New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-005-AA5S-R

DigiKey Part Number
945-RMR-005-AA5S-RTR-ND - Tape & Reel (TR)
945-RMR-005-AA5S-RCT-ND - Cut Tape (CT)
945-RMR-005-AA5S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-005-AA5S-R
Description
PWR / PUSH-PULL / 169H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-005-AA5S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
Recom Power
Inductance @ Frequency
169µH @ 100kHz
Series
Frequency
350kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.319" L x 0.268" W (8.10mm x 6.80mm)
Applications
Isolated Buck Converters
Height - Seated (Max)
0.150" (3.80mm)
Voltage - Primary
12V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
525,70200 Kč128,51 Kč
1024,94600 Kč249,46 Kč
2523,97960 Kč599,49 Kč
5023,26580 Kč1 163,29 Kč
10022,56450 Kč2 256,45 Kč
25021,66488 Kč5 416,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,98771 Kč29 981,56 Kč
3 00019,36835 Kč58 105,05 Kč
4 50019,01360 Kč85 561,20 Kč
7 50018,57447 Kč139 308,53 Kč
10 50018,28996 Kč192 044,58 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč