New at DigiKey
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-005-AA5S-CT

DigiKey Part Number
945-RMR-005-AA5S-CT-ND
Manufacturer
Manufacturer Product Number
RMR-005-AA5S-CT
Description
PWR / PUSH-PULL / 169H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
Recom Power
Inductance @ Frequency
169µH @ 100kHz
Series
Frequency
350kHz
Packaging
Bag
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.319" L x 0.268" W (8.10mm x 6.80mm)
Applications
Flyback Converters
Height - Seated (Max)
0.150" (3.80mm)
Voltage - Primary
12V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
533,21800 Kč166,09 Kč
1031,95900 Kč319,59 Kč
2530,36320 Kč759,08 Kč
5029,20820 Kč1 460,41 Kč
25026,69012 Kč6 672,53 Kč
50026,45748 Kč13 228,74 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč