New at DigiKey
Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-004-CAAS-CT

DigiKey Part Number
945-RMR-004-CAAS-CT-ND
Manufacturer
Manufacturer Product Number
RMR-004-CAAS-CT
Description
PWR / FULL-BRIDGE / 519H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3000V
Manufacturer
Recom Power
Inductance @ Frequency
519µH @ 100kHz
Series
Frequency
250kHz
Packaging
Bag
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.496" L x 0.335" W (12.60mm x 8.50mm)
Applications
Flyback Converters
Height - Seated (Max)
0.150" (3.80mm)
Voltage - Primary
12V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
545,44000 Kč227,20 Kč
1043,69700 Kč436,97 Kč
2541,50880 Kč1 037,72 Kč
5039,92980 Kč1 996,49 Kč
25036,95648 Kč9 239,12 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč