Enclosed DC DC Converter 1 Output 13V 46.2A 125V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMOD600-80-13SEW

DigiKey Part Number
945-RMOD600-80-13SEW-ND
Manufacturer
Manufacturer Product Number
RMOD600-80-13SEW
Description
600W DC/DC-CONVERTER 'PLUG & PLA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 13V 46.2A 125V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
46.2A
Manufacturer
Recom Power
Power (Watts)
601W
Series
Voltage - Isolation
2.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-35°C ~ 85°C
Voltage - Input (Min)
33.6V
Mounting Type
Chassis Mount
Voltage - Input (Max)
125V
Size / Dimension
8.00" L x 4.53" W x 2.80" H (203.2mm x 115.1mm x 71.1mm)
Number of Outputs
1
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
13V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 176,84000 Kč9 176,84 Kč
58 834,18200 Kč44 170,91 Kč
108 690,25700 Kč86 902,57 Kč
257 259,23240 Kč181 480,81 Kč
Manufacturers Standard Package
Unit Price without VAT:9 176,84000 Kč
Unit Price with VAT:11 103,97640 Kč