
RMOD4000-650-28SEW | |
|---|---|
DigiKey Part Number | 945-RMOD4000-650-28SEW-ND |
Manufacturer | |
Manufacturer Product Number | RMOD4000-650-28SEW |
Description | 4000W DC/DC-CONVERTER / PLUG & P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 150A 950V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150A |
Manufacturer Recom Power | Power (Watts) 4000W |
Series | Voltage - Isolation 3.05 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 94% |
Type Enclosed | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 180V | Mounting Type Chassis Mount |
Voltage - Input (Max) 950V | Size / Dimension 12.44" L x 10.00" W x 3.27" H (316.0mm x 254.0mm x 83.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 006,90000 Kč | 40 006,90 Kč |
| 5 | 37 148,94200 Kč | 185 744,71 Kč |
| Unit Price without VAT: | 40 006,90000 Kč |
|---|---|
| Unit Price with VAT: | 48 408,34900 Kč |



