Enclosed DC DC Converter 1 Output 13V 30.8A 56V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMOD400-28-13SW

DigiKey Part Number
945-RMOD400-28-13SW-ND
Manufacturer
Manufacturer Product Number
RMOD400-28-13SW
Description
400W DC/DC-CONVERTER 'PLUG & PLA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 13V 30.8A 56V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
30.8A
Manufacturer
Recom Power
Power (Watts)
400W
Series
Voltage - Isolation
2.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-35°C ~ 85°C
Voltage - Input (Min)
16.8V
Mounting Type
Chassis Mount
Voltage - Input (Max)
56V
Size / Dimension
8.00" L x 4.53" W x 2.40" H (203.2mm x 115.1mm x 61.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
13V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 931,30000 Kč5 931,30 Kč
55 709,86000 Kč28 549,30 Kč
105 616,88700 Kč56 168,87 Kč
255 496,15840 Kč137 403,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5 931,30000 Kč
Unit Price with VAT:7 176,87300 Kč