
RMOD360-80-24.5SUW/F/MO | |
|---|---|
DigiKey Part Number | 945-RMOD360-80-24.5SUW/F/MO-ND |
Manufacturer | |
Manufacturer Product Number | RMOD360-80-24.5SUW/F/MO |
Description | 360W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24.5V 15A 106V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Manufacturer Recom Power | Power (Watts) 368W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 75°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 106V | Size / Dimension 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24.5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 044,32000 Kč | 5 044,32 Kč |
| 5 | 4 856,07800 Kč | 24 280,39 Kč |
| 10 | 4 777,03600 Kč | 47 770,36 Kč |
| 25 | 4 674,36840 Kč | 116 859,21 Kč |
| 50 | 3 789,18580 Kč | 189 459,29 Kč |
| Unit Price without VAT: | 5 044,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 103,62720 Kč |


