
RMD150-110-24SUW | |
|---|---|
DigiKey Part Number | 945-RMD150-110-24SUW-ND |
Manufacturer | |
Manufacturer Product Number | RMD150-110-24SUW |
Description | 150W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.88A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RMD150-110-24SUW Models |
Category | Current - Output (Max) 6.88A |
Manufacturer Recom Power | Power (Watts) 165W |
Series | Voltage - Isolation 5 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 94% |
Type Enclosed | Operating Temperature -40°C ~ 90°C (With Derating) |
Voltage - Input (Min) 16.8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 137.5V | Size / Dimension 7.42" L x 4.57" W x 1.67" H (188.5mm x 116.1mm x 42.4mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 025,57000 Kč | 6 025,57 Kč |
| 5 | 5 800,66600 Kč | 29 003,33 Kč |
| 10 | 5 706,25200 Kč | 57 062,52 Kč |
| 25 | 5 583,59280 Kč | 139 589,82 Kč |
| Unit Price without VAT: | 6 025,57000 Kč |
|---|---|
| Unit Price with VAT: | 7 290,93970 Kč |


