5.6 µH Unshielded Wirewound Inductor 1.18 A 180mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS-567

DigiKey Part Number
945-30004968-ND
Manufacturer
Manufacturer Product Number
RLS-567
Description
FIXED IND 5.6UH 1.18A 180 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 1.18 A 180mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
RLS-567 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm Max
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.122" W (4.50mm x 3.10mm)
Current - Saturation (Isat)
1.9A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 169
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
519,02400 Kč95,12 Kč
1018,73000 Kč187,30 Kč
2518,33560 Kč458,39 Kč
5018,04140 Kč902,07 Kč
10017,75170 Kč1 775,17 Kč
25017,37124 Kč4 342,81 Kč
50017,08902 Kč8 544,51 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč