Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZE-2405S

DigiKey Part Number
RKZE-2405S-ND
Manufacturer
Manufacturer Product Number
RKZE-2405S
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZE-2405S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
5161,60000 Kč808,00 Kč
10158,97600 Kč1 589,76 Kč
25155,58680 Kč3 889,67 Kč
50153,05860 Kč7 652,93 Kč
100150,57250 Kč15 057,25 Kč
250147,34296 Kč36 835,74 Kč
500144,94122 Kč72 470,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč