Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZE-0512S/P

DigiKey Part Number
RKZE-0512S/P-ND
Manufacturer
Manufacturer Product Number
RKZE-0512S/P
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZE-0512S/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
167mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
5168,69800 Kč843,49 Kč
10165,96800 Kč1 659,68 Kč
25162,42360 Kč4 060,59 Kč
50159,78640 Kč7 989,32 Kč
100157,18680 Kč15 718,68 Kč
250153,81540 Kč38 453,85 Kč
500151,30906 Kč75 654,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč