
RKZE-0505S/P | |
|---|---|
DigiKey Part Number | 945-3171-ND |
Manufacturer | |
Manufacturer Product Number | RKZE-0505S/P |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZE-0505S/P Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 5 | 168,69800 Kč | 843,49 Kč |
| 10 | 165,96800 Kč | 1 659,68 Kč |
| 25 | 162,42360 Kč | 4 060,59 Kč |
| 50 | 159,78640 Kč | 7 989,32 Kč |
| 100 | 157,18680 Kč | 15 718,68 Kč |
| 250 | 153,81540 Kč | 38 453,85 Kč |
| 500 | 151,30906 Kč | 75 654,53 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |


