
RKZ3-0505S | |
|---|---|
DigiKey Part Number | 945-3104-5-ND |
Manufacturer | |
Manufacturer Product Number | RKZ3-0505S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ3-0505S Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.48" H (19.6mm x 7.5mm x 12.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,59000 Kč | 204,59 Kč |
| 5 | 197,08400 Kč | 985,42 Kč |
| 10 | 193,91400 Kč | 1 939,14 Kč |
| 25 | 189,76840 Kč | 4 744,21 Kč |
| 50 | 186,68600 Kč | 9 334,30 Kč |
| 100 | 183,65140 Kč | 18 365,14 Kč |
| 250 | 179,70936 Kč | 44 927,34 Kč |
| 500 | 176,78082 Kč | 88 390,41 Kč |
| Unit Price without VAT: | 204,59000 Kč |
|---|---|
| Unit Price with VAT: | 247,55390 Kč |



