Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZ-122005D

DigiKey Part Number
945-3366-ND
Manufacturer
Manufacturer Product Number
RKZ-122005D
Description
DC DC CONVERTER 20V -5V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ-122005D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
50mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
5147,36400 Kč736,82 Kč
10144,99100 Kč1 449,91 Kč
25141,89600 Kč3 547,40 Kč
50139,59060 Kč6 979,53 Kč
100137,32270 Kč13 732,27 Kč
250134,37628 Kč33 594,07 Kč
500132,18744 Kč66 093,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč