
RKZ-122005D/HP | |
|---|---|
DigiKey Part Number | 945-3367-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-122005D/HP |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-122005D/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 5 | 177,93800 Kč | 889,69 Kč |
| 10 | 175,03900 Kč | 1 750,39 Kč |
| 25 | 171,30160 Kč | 4 282,54 Kč |
| 50 | 168,51740 Kč | 8 425,87 Kč |
| 100 | 165,77710 Kč | 16 577,71 Kč |
| 250 | 162,22132 Kč | 40 555,33 Kč |
| 500 | 159,57724 Kč | 79 788,62 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |

