Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input
Medical-grade DC/DC & AC/DC Converters

RKZ-1215D

DigiKey Part Number
945-1922-5-ND
Manufacturer
Manufacturer Product Number
RKZ-1215D
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ-1215D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
66mA, 66mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,01000 Kč219,01 Kč
5210,82000 Kč1 054,10 Kč
10207,41800 Kč2 074,18 Kč
25202,98360 Kč5 074,59 Kč
50199,69100 Kč9 984,55 Kč
100196,44470 Kč19 644,47 Kč
250192,22744 Kč48 056,86 Kč
500189,09370 Kč94 546,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,01000 Kč
Unit Price with VAT:265,00210 Kč