Isolated Module DC DC Converter 1 Output 12V 168mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 168mA 10.8V - 13.2V Input
Medical-grade DC/DC & AC/DC Converters

RKZ-1212S/P

DigiKey Part Number
945-2710-5-ND
Manufacturer
Manufacturer Product Number
RKZ-1212S/P
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 168mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ-1212S/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
168mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
Factory Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1231,29000 Kč231,29 Kč
5222,69600 Kč1 113,48 Kč
10219,08700 Kč2 190,87 Kč
25214,41120 Kč5 360,28 Kč
50210,92840 Kč10 546,42 Kč
100207,49970 Kč20 749,97 Kč
250203,04496 Kč50 761,24 Kč
500199,73438 Kč99 867,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,29000 Kč
Unit Price with VAT:279,86090 Kč