
RK-2405S/H6 | |
|---|---|
DigiKey Part Number | 945-2423-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-2405S/H6 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-2405S/H6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 5 | 207,29200 Kč | 1 036,46 Kč |
| 10 | 203,93300 Kč | 2 039,33 Kč |
| 25 | 199,56480 Kč | 4 989,12 Kč |
| 50 | 196,32720 Kč | 9 816,36 Kč |
| 100 | 193,13540 Kč | 19 313,54 Kč |
| 250 | 188,99124 Kč | 47 247,81 Kč |
| 500 | 185,91042 Kč | 92 955,21 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |

