
RK-1205S/H6 | |
|---|---|
DigiKey Part Number | 945-2422-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-1205S/H6 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-1205S/H6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 5 | 197,38200 Kč | 986,91 Kč |
| 10 | 194,19000 Kč | 1 941,90 Kč |
| 25 | 190,04040 Kč | 4 751,01 Kč |
| 50 | 186,95780 Kč | 9 347,89 Kč |
| 100 | 183,91730 Kč | 18 391,73 Kč |
| 250 | 179,97048 Kč | 44 992,62 Kč |
| 500 | 177,03666 Kč | 88 518,33 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |

