


RK-0509S | |
|---|---|
DigiKey Part Number | 945-2513-ND |
Manufacturer | |
Manufacturer Product Number | RK-0509S |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-0509S Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,35000 Kč | 174,35 Kč |
| 5 | 167,88600 Kč | 839,43 Kč |
| 10 | 165,19600 Kč | 1 651,96 Kč |
| 25 | 161,65520 Kč | 4 041,38 Kč |
| 50 | 159,03580 Kč | 7 951,79 Kč |
| 100 | 156,44960 Kč | 15 644,96 Kč |
| 250 | 153,09188 Kč | 38 272,97 Kč |
| 500 | 150,59756 Kč | 75 298,78 Kč |
| Unit Price without VAT: | 174,35000 Kč |
|---|---|
| Unit Price with VAT: | 210,96350 Kč |

