


RHV3-2412S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV3-2412S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV3-2412S/R20 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV3-2412S/R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 20 kV | |
Applications | ITE (Commercial), Laboratory | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 4 Leads | |
Size / Dimension | 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,22000 Kč | 501,22 Kč |
| 5 | 482,61800 Kč | 2 413,09 Kč |
| 10 | 474,78600 Kč | 4 747,86 Kč |
| 25 | 464,62680 Kč | 11 615,67 Kč |
| 50 | 457,07600 Kč | 22 853,80 Kč |
| 100 | 449,63440 Kč | 44 963,44 Kč |
| 250 | 439,97108 Kč | 109 992,77 Kč |
| 500 | 381,32578 Kč | 190 662,89 Kč |
| Unit Price without VAT: | 501,22000 Kč |
|---|---|
| Unit Price with VAT: | 606,47620 Kč |

