


RHV3-0505S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV3-0505S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV3-0505S/R20 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV3-0505S/R20 Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,42000 Kč | 526,42 Kč |
| 5 | 506,85000 Kč | 2 534,25 Kč |
| 10 | 498,64000 Kč | 4 986,40 Kč |
| 25 | 487,96840 Kč | 12 199,21 Kč |
| 50 | 480,03520 Kč | 24 001,76 Kč |
| 100 | 472,21980 Kč | 47 221,98 Kč |
| 250 | 462,07276 Kč | 115 518,19 Kč |
| 500 | 401,06222 Kč | 200 531,11 Kč |
| Unit Price without VAT: | 526,42000 Kč |
|---|---|
| Unit Price with VAT: | 636,96820 Kč |

