


RHV3-0505D/R20 | |
|---|---|
DigiKey Part Number | 945-RHV3-0505D/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV3-0505D/R20 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV3-0505D/R20 Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 522,57700 Kč | 5 225,77 Kč |
| Unit Price without VAT: | 522,57700 Kč |
|---|---|
| Unit Price with VAT: | 632,31817 Kč |

