


RHV2-1205D/R20 | |
|---|---|
DigiKey Part Number | 945-RHV2-1205D/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV2-1205D/R20 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV2-1205D/R20 Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 16-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 453,45200 Kč | 4 534,52 Kč |
| Unit Price without VAT: | 453,45200 Kč |
|---|---|
| Unit Price with VAT: | 548,67692 Kč |

