


RHV2-0512S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV2-0512S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV2-0512S/R20 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV2-0512S/R20 Models |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,01000 Kč | 480,01 Kč |
| 5 | 462,16600 Kč | 2 310,83 Kč |
| 10 | 454,67000 Kč | 4 546,70 Kč |
| 25 | 444,93920 Kč | 11 123,48 Kč |
| 50 | 437,70340 Kč | 21 885,17 Kč |
| 100 | 430,57870 Kč | 43 057,87 Kč |
| 250 | 421,32236 Kč | 105 330,59 Kč |
| 500 | 414,44718 Kč | 207 223,59 Kč |
| Unit Price without VAT: | 480,01000 Kč |
|---|---|
| Unit Price with VAT: | 580,81210 Kč |

