Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input
RHV2 and RHV3 Series DC/DC Converters | Datasheet Preview

RHV2-0512D/R20

DigiKey Part Number
945-RHV2-0512D/R20-ND
Manufacturer
Manufacturer Product Number
RHV2-0512D/R20
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RHV2-0512D/R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA, 84mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
20 kV
Packaging
Tube
Applications
ITE (Commercial), Laboratory
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
16-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1513,40000 Kč513,40 Kč
5494,41800 Kč2 472,09 Kč
10486,37700 Kč4 863,77 Kč
25475,97440 Kč11 899,36 Kč
50468,23020 Kč23 411,51 Kč
100460,60790 Kč46 060,79 Kč
250450,70780 Kč112 676,95 Kč
500390,77446 Kč195 387,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:513,40000 Kč
Unit Price with VAT:621,21400 Kč