



REM6E-1212S/R6/A/SMD | |
|---|---|
DigiKey Part Number | 945-3405-ND |
Manufacturer | |
Manufacturer Product Number | REM6E-1212S/R6/A/SMD |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6E-1212S/R6/A/SMD Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,58000 $ | 48,58 $ |
| 5 | 46,76800 $ | 233,84 $ |
| 10 | 46,01000 $ | 460,10 $ |
| 25 | 45,02360 $ | 1 125,59 $ |
| 50 | 44,29080 $ | 2 214,54 $ |
| 100 | 43,56890 $ | 4 356,89 $ |
| 250 | 37,56008 $ | 9 390,02 $ |
| Unit Price without VAT: | 48,58000 $ |
|---|---|
| Unit Price with VAT: | 58,78180 $ |

