REM6 Series_A Pin-A/CTRL Pinning
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM6-2405S/C

DigiKey Part Number
REM6-2405S/C-ND
Manufacturer
Manufacturer Product Number
REM6-2405S/C
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM6-2405S/C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 528,82000 Kč1 528,82 Kč
51 471,81600 Kč7 359,08 Kč
101 447,91000 Kč14 479,10 Kč
251 416,84680 Kč35 421,17 Kč
501 393,76480 Kč69 688,24 Kč
1001 371,02800 Kč137 102,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 528,82000 Kč
Unit Price with VAT:1 849,87220 Kč