


REM6-1212S/A | |
|---|---|
DigiKey Part Number | 945-2233-ND |
Manufacturer | |
Manufacturer Product Number | REM6-1212S/A |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-1212S/A Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,59000 Kč | 1 573,59 Kč |
| 5 | 1 515,09000 Kč | 7 575,45 Kč |
| 10 | 1 490,50100 Kč | 14 905,01 Kč |
| 25 | 1 458,52120 Kč | 36 463,03 Kč |
| 50 | 1 434,75980 Kč | 71 737,99 Kč |
| 100 | 1 411,36170 Kč | 141 136,17 Kč |
| Unit Price without VAT: | 1 573,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,04390 Kč |

