



REM5E-1205S/R8/A | |
|---|---|
DigiKey Part Number | 945-3234-ND |
Manufacturer | |
Manufacturer Product Number | REM5E-1205S/R8/A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM5E-1205S/R8/A Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,34000 Kč | 861,34 Kč |
| 5 | 829,29600 Kč | 4 146,48 Kč |
| 10 | 815,85600 Kč | 8 158,56 Kč |
| 25 | 798,36920 Kč | 19 959,23 Kč |
| 50 | 785,37560 Kč | 39 268,78 Kč |
| 100 | 772,58360 Kč | 77 258,36 Kč |
| 250 | 755,96328 Kč | 188 990,82 Kč |
| Unit Price without VAT: | 861,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,22140 Kč |

