Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Medical-grade DC/DC & AC/DC Converters
RECOM REM3.5E, REM5E and REM6E Series | Digi-Key Daily

REM5E-0505S/R6/A/SMD

DigiKey Part Number
945-3403-ND
Manufacturer
Manufacturer Product Number
REM5E-0505S/R6/A/SMD
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REM5E-0505S/R6/A/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
6 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1994,47000 Kč994,47 Kč
5957,50800 Kč4 787,54 Kč
10941,94900 Kč9 419,49 Kč
25921,76200 Kč23 044,05 Kč
50906,75240 Kč45 337,62 Kč
100891,98030 Kč89 198,03 Kč
250768,32016 Kč192 080,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:994,47000 Kč
Unit Price with VAT:1 203,30870 Kč