REM4A-0509S/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM4A-1205S/SMD

DigiKey Part Number
945-REM4A-1205S/SMD-ND
Manufacturer
Manufacturer Product Number
REM4A-1205S/SMD
Description
4W DC/DC-CONVERTER 'MEDLINE' SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 700mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REM4A-1205S/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Power (Watts)
4 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cURus, UL
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1823,20000 Kč823,20 Kč
5792,54000 Kč3 962,70 Kč
10779,68800 Kč7 796,88 Kč
25762,98640 Kč19 074,66 Kč
50750,57160 Kč37 528,58 Kč
100738,34020 Kč73 834,02 Kč
250722,46188 Kč180 615,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:823,20000 Kč
Unit Price with VAT:996,07200 Kč