Isolated Module DC DC Converter 1 Output 5V 700mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 700mA 4.5V - 9V Input
Medical-grade DC/DC & AC/DC Converters
RECOM REM3.5E, REM5E and REM6E Series | Digi-Key Daily

REM3.5E-0505S/R8/A

DigiKey Part Number
945-3231-ND
Manufacturer
Manufacturer Product Number
REM3.5E-0505S/R8/A
Description
DC DC CONVERTER 5V 3.5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 700mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REM3.5E-0505S/R8/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
8 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
76%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 11 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1847,48000 Kč847,48 Kč
5815,94000 Kč4 079,70 Kč
10802,71200 Kč8 027,12 Kč
25785,51840 Kč19 637,96 Kč
50772,73060 Kč38 636,53 Kč
100760,14230 Kč76 014,23 Kč
250743,78780 Kč185 946,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:847,48000 Kč
Unit Price with VAT:1 025,45080 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC